AmphenolGTS06F-24-22SConector circular
Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Solder | |
| 24-22 | |
| 8-10 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 46.6 | |
| 125 |
This GTS06F-24-22S connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 24-22. It has a straight body orientation. This socket type connector's 4 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

