AmphenolGTS06CF22-2SConector circular
Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| SKT | |
| Solder | |
| 22-2 | |
| 8-10 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 43.1 | |
| 85.1 |
Create a connection with your cylindrical cable housing using this GTS06CF22-2S connector from Amphenol. Its shell size is 22-2. It has a plug type gender. It has a straight body orientation. This socket type connector's 3 contacts that are made out of copper alloy and plated with silver. This product is 85.1 mm long with a diameter of 43.1 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

