AmphenolGTS00F-24-10PConector circular
Conn Circular PIN 7 POS Solder ST Wall Mount 7 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| 7 | |
| PIN | |
| Solder | |
| 24-10 | |
| 8-10 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 125 | |
| 44.5 | |
| 44.5 |
The GTS00F-24-10P connector from Amphenol is the best way to connect any inputs you need for your application. It has a straight body orientation. Its shell size is 24-10. This RCP connector's 7 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

