AmphenolGTC08F-32-1SConector circular
Conn Circular SKT 5 POS Crimp RA Cable Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 5 | |
| 5 | |
| SKT | |
| Crimp | |
| 32-1 | |
| (0-2)/(12-14) | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| (1750VDC|1250VAC)/(1250VDC|900VAC) | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 60.1 | |
| 97.85 | |
| 96.05 |
Connect your circular inputs with this GTC08F-32-1S connector from Amphenol. It has a plug type gender. This socket type connector's 5 contacts that are made out of copper alloy and plated with silver. It has a right angle body orientation. Its shell size is 32-1. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 97.85 mm long and 96.05 mm tall with a diameter of 60.1 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

