AmphenolGTC08AF20-19PConector circular

Conn Circular PIN 3 POS Crimp RA Cable Mount 3 Terminal 1 Port

Create a connection with your cylindrical cable housing using this mil-c-5015 circular GTC08AF20-19P connector from Amphenol. Its shell size is 20-19. It has a plug type gender. It has a right angle body orientation. This PL connector's 3 contacts that are made out of copper alloy and plated with silver. It uses the crimp termination method. This product is 72.95 mm tall with a diameter of 39.9 mm. This circular connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

100 piezas: Se puede enviar en 5 días

    Total$127.07Price for 1

    • Se puede enviar en 5 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 100 piezas
      • Price: $127.07

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.