AmphenolGTC06AF-28-75P-LCConector circular
Conn Circular PIN 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 16 | |
| 16 | |
| PIN | |
| Crimp | |
| 28-75 | |
| (8-10)/(16-20) | |
| Yes | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 53.4 | |
| 90 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this GTC06AF-28-75P-LC connector from Amphenol. It has a straight body orientation. This PL connector's 16 contacts that are made out of copper alloy and plated with silver. Its shell size is 28-75. It has a plug type gender. This circular connector has an operating temperature of -55 to 125 °C. This product is 90 mm long with a diameter of 53.4 mm. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

