AmphenolGTC06AF-28-16P-LCConector circular
Conn Circular PIN 20 POS Crimp ST Cable Mount 20 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 20 | |
| 20 | |
| PIN | |
| Crimp | |
| 28-16 | |
| 16-20 | |
| Yes | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 53.4 | |
| 90 |
By using this GTC06AF-28-16P-LC connector from Amphenol you can connect circular peripherals straight to your device. This PL connector's 20 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 28-16. It has a plug type gender. This product is 90 mm long with a diameter of 53.4 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

