Mean Well EnterprisesGST40A48-P1JAdaptador incorporado externo
Plug-In Adapter Single-OUT 48V 0.84A 40W
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 0.84 | |
| 40 | |
| 3000VAC | |
| 1% | |
| 2.5% | |
| 65(Max)@230VAC | |
| 1(Typ)@115VAC|0.5(Typ)@230VAC | |
| 47 to 63 | |
| 50@230VAC | |
| 91(Typ) | |
| IEC 320 C14 | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.1x5.5 | |
| Yes | |
| 240mV(Max) | |
| Overload|Over Voltage | |
| -30 | |
| 70 | |
| 280 | |
| Mounting | Desktop |
| Package Height | 31.5 mm |
| Package Width | 50 mm |
| Package Length | 125 mm |
Use electrical sub-system energy to power your electronic devices using a regulated GST40A48-P1J portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 0.84 A. This part has an input voltage of 90 to 264 V. It has a fixed output that has a voltage of 48 V and maximum output power of 40 W. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

