Mean Well EnterprisesGST25U05-P1JAdaptador incorporado externo
Plug-In Adapter Single-OUT 5V 4A 20W
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Wall Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 4 | |
| 20 | |
| 4242VDC | |
| 1% | |
| 5% | |
| 65(Max)@230VAC | |
| 0.6@115VAC|0.35@230VAC | |
| 47 to 63 | |
| 1500@115VAC | |
| 81.5(Typ) | |
| US | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.1x5.5 | |
| Yes | |
| 80mV(Max) | |
| Overload|Over Voltage | |
| -30 | |
| 70 | |
| 198 | |
| Mounting | Plug in |
| Package Height | 33 mm |
| Package Width | 54 mm |
| Package Length | 79 mm |
Use electrical sub-system energy to power your electronic devices using a switching GST25U05-P1J portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 4 A. This part has an input voltage of 85 to 264 V. It has a fixed output that has a voltage of 5 V and maximum output power of 20 W. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

