Un 10-25% de rebaja
Mean Well EnterprisesGSM220B24-R7BAdaptador incorporado externo
Plug-In Adapter Single-OUT 24V 9.2A 221W Medical
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 9.2 | |
| 221 | |
| 4000VAC | |
| 1% | |
| 3% | |
| 120(Max)@230VAC | |
| 4(Typ)@115VAC|2(Typ)@230VAC | |
| 47 to 63 | |
| 20@230VAC | |
| 93.5(Typ) | |
| IEC 320 C8 | |
| Black | |
| DIN Male | |
| Yes | |
| 180mV(Max) | |
| Overload|Over Voltage|Short Circuit|Thermal | |
| -30 | |
| 70 | |
| 1100 | |
| Mounting | Desktop |
| Package Height | 46 |
| Package Width | 85 |
| Package Length | 210 |
Use electrical sub-system energy to power your electronic devices using a switching GSM220B24-R7B portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 9.2 A. This part has an input voltage of 80 to 264 V. It has a fixed output that has a voltage of 24 V and maximum output power of 221 W. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

