Mean Well EnterprisesGS05E-USBAdaptador incorporado externo
Plug-In Adapter Single-OUT 5V 1A 5W Carton
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Wall Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 1 | |
| 5 | |
| 4242VDC | |
| 1% | |
| 5% | |
| 30(Max)@230VAC | |
| 0.2 | |
| 47 to 63 | |
| 5 | |
| 71(Typ) | |
| EU | |
| White | |
| USB Female | |
| No | |
| 80mV(Max) | |
| Overload|Over Temperature|Over Voltage|Short Circuit | |
| -20 | |
| 50 | |
| Carton | |
| 32 | |
| Mounting | Plug in |
| Package Height | 38.2 mm |
| Package Width | 30.5 mm |
| Package Length | 41.54 mm |
Use electrical sub-system energy to power your electronic devices using a regulated GS05E-USB portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 1 A. This part has an input voltage of 90 to 264 V. It has a fixed output that has a voltage of 5 V and maximum output power of 5 W. This part has a minimum operating temperature of -20 °C and a maximum of 50 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

