C&KGS01MABEInterruptor corredizo

Switch Slide ON ON SPDT Side Slide 20VAC 20VDC 0.4VA 40000Cycles PC Pins Bracket Mount/Through Hole Tray

Using the GS01MABE slide switch from C&K Components is the best way to turn your circuit on or off. It has a SPDT configuration. This slide switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The GS01MABE slide switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 7.01 mm long, 5.38 mm tall and 8.71 mm deep.

111 piezas: Se puede enviar en 2 días

    Total$65.90Price for 10

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 111 piezas
      • Price: $6.59

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.