Murata ManufacturingGRM32EC81C476KE15LCapacitor cerámico multicapa

Cap Ceramic 47uF 16V X6S 10% Pad SMD 1210 105°C Automotive T/R

Do you need multiple capacitors for different uses in your electronics project? Look no further, this GRM32EC81C476KE15L multilayer ceramic capacitor from Murata has a multitude of uses for various applications! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 105 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 3.2 mm long, 2.5 mm tall and 2.5 mm deep. Its capacitance value is 47uF. It has a tolerance of 10%.

Import TariffMay apply to this part

Total en Stock: 541,189 piezas

Regional Inventory: 268,189

    Total$0.16Price for 1

    268,189 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2440+
      Manufacturer Lead Time:
      10 semanas
      Minimum Of :
      1
      Maximum Of:
      999
      Country Of origin:
      Singapur
         
      • Price: $0.1553
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2440+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Singapur
      • In Stock: 8,189 piezas
      • Price: $0.1553
    • (1000)

      Se puede enviar mañana

      Increment:
      1000
      Ships from:
      Estados Unidos de América
      Date Code:
      2441+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Singapur
      • In Stock: 260,000 piezas
      • Price: $0.1128
    • (1000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2544+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Singapur
      • In Stock: 273,000 piezas
      • Price: $0.1192

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.