Un 10-25% de rebaja

Murata ManufacturingGRM21B5C1H203JA01LCapacitor cerámico multicapa

Cap Ceramic 0.02uF 50V C0G 5% Pad SMD 0805 125°C Automotive Medical T/R

This GRM21B5C1H203JA01L multilayer ceramic capacitor from Murata has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep. It has a tolerance of 5%. Its capacitance value is 0.02uF.

Import TariffMay apply to this part

25 piezas: Se puede enviar mañana

    Total$0.04Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1911+
      Manufacturer Lead Time:
      10 semanas
      Minimum Of :
      1
      Maximum Of:
      25
      Country Of origin:
      Japón
         
      • Price: $0.0419
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1911+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Japón
      • In Stock: 25 piezas
      • Price: $0.0419

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.