Un 50-75% de rebaja

Murata ManufacturingGRM2165C1H101FA01DCapacitor cerámico multicapa

Cap Ceramic 100pF 50V C0G 1% Pad SMD 0805 125°C T/R

With alternating layers of ceramic acting as the dielectric and electrodes, this GRM2165C1H101FA01D multilayer ceramic capacitor from Murata achieves a large capacitance in a small package. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 100pF. It has a tolerance of 1%. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

1 pieza: Se puede enviar en 2 días

    Total$0.00Price for 1

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1709+
      Manufacturer Lead Time:
      39 semanas
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Japón
         
      • Price: $0.002
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1709+
      Manufacturer Lead Time:
      39 semanas
      Country Of origin:
      Japón
      • In Stock: 1 pieza
      • Price: $0.002

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.