Más Compradas

Murata ManufacturingGRM155R71E473KA88DCapacitor cerámico multicapa

Cap Ceramic 0.047uF 25V X7R 10% Pad SMD 0402 125°C Automotive T/R

Do you need multiple capacitors for different uses in your electronics project? Look no further, this GRM155R71E473KA88D multilayer ceramic capacitor from Murata has a multitude of uses for various applications! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 10%. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 0.047uF.

Import TariffMay apply to this part

Total en Stock: 3,960,000 piezas

Regional Inventory: 970,000

    Total$29.00Price for 10000

    970,000 en existencias: Se puede enviar en 2 días

    • (10000)

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2523+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Filipinas
      • In Stock: 970,000 piezas
      • Price: $0.0029
    • (10000)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2545+
      Manufacturer Lead Time:
      14 semanas
      Country Of origin:
      China
      • In Stock: 2,990,000 piezas
      • Price: $0.0029

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.