SamtecGRF1-J-P-04-E-ST-TH1-EConector RF
Conn RF System 0Hz to 6GHz 50Ohm Solder ST Thru-Hole F Gold Over Nickel Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| RF System | |
| F | |
| Solder | |
| Straight | |
| SKT | |
| Gold Over Nickel | |
| 0 to 6G | |
| 50 | |
| 1000 | |
| Standard | |
| -40 | |
| 90 | |
| Tube | |
| 32.2 | |
| 5 | |
| 4.6 | |
| Through Hole |
Connect and protect your RF cable with this rf system GRF1-J-P-04-E-ST-TH1-E RF connector from Samtec, it will give a low impedance for easy data transferring. It has a female type gender. It has a straight body orientation. It has an operating frequency of 0 to 6G Hz. This product is 32.2 mm long, 4.6 mm tall and 5 mm deep. This rf connector has an operating temperature of -40 to 90 °C. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

