SamtecGRF1-J-P-02-E-RA-TH1-EConector RF
Conn RF System 0Hz to 6GHz 50Ohm Solder RA Thru-Hole F Gold Over Nickel Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| RF System | |
| F | |
| Solder | |
| Right Angle | |
| SKT | |
| Gold Over Nickel | |
| 0 to 6G | |
| 50 | |
| 1000 | |
| Standard | |
| -40 | |
| 90 | |
| Tube | |
| 22.2 | |
| 5.2 | |
| Through Hole |
Looking for low transmission line impedance for your coaxial cable connection? Than this rf system GRF1-J-P-02-E-RA-TH1-E RF connector manufactured from Samtec is ideal for your needs. It has a right angle body orientation. It has a female type gender. It has an operating frequency of 0 to 6G Hz. This product is 5.2 mm tall. It uses the solder termination method. This rf connector has an operating temperature of -40 to 90 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

