Murata ManufacturingGR442QR73D102KW01LCapacitor cerámico multicapa
Cap Ceramic 0.001uF 2000V X7R 10% Pad SMD 1808 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.001uF | |
| 10% | |
| 2000VDC | |
| X7R | |
| Standard | |
| No | |
| Large Capacity|Small Size | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 4.5 X 2 X 1.5 | |
| 1808 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.5 | |
| 2 | |
| 1.5 | |
| 0.068 | |
| ±0.3 | |
| ±0.2 | |
| -0.3 |
You can use multiple capacitors of different parameters choosing this GR442QR73D102KW01L multilayer ceramic capacitor from Murata! It can withstand a voltage of 2000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 0.001uF. This product is 4.5 mm long, 1.5 mm tall and 2 mm deep. It has a tolerance of 10%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

