Murata ManufacturingGR343DD72W154KW01LCapacitor cerámico multicapa
Cap Ceramic 0.15uF 450V X7T 10% Pad SMD 1812 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.15uF | |
| 10% | |
| 450VDC | |
| X7T | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1 | |
| 4.5 X 3.2 X 2 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.5 | |
| 3.2 | |
| 2 | |
| 0.15 |
You can use multiple capacitors of different parameters choosing this GR343DD72W154KW01L multilayer ceramic capacitor from Murata! It can withstand a voltage of 450 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 10%. Its capacitance value is 0.15uF. This product is 4.5 mm long, 2 mm tall and 3.2 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

