HoneywellGLDB01CLímite del interruptor
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 6A 240VAC 240VDC 16N Linear Conduit
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Miniature | |
| Top Roller Plunger | |
| Linear | |
| N.O./N.C. | |
| SPDT | |
| 6@120VAC | |
| 240 | |
| 10000000 | |
| 16 | |
| 100mm/s | |
| Screw Mount | |
| Conduit | |
| 3mm | |
| 3mm | |
| -40 | |
| 85 | |
| 30.5 | |
| 32.6 | |
| 89.5 |
Does your circuit require specific quantitative information? Honeywell's global GLDB01C limit switch can provide that data using built in electro-mechanical connections. GLDB01C is housed in high strength glass/thermoplastic. It has a SPDT configuration. This device has a maximum current rating of 6 A @ 120VAC. This limit switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The GLDB01C limit switch has a conduit termination style. The maximum AC voltage rating is 240 VAC and the maximum DC voltage rating is 240 VDC. This product is 30.5 mm long, 89.5 mm tall and 32.6 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

