HoneywellGLDA01A4JLímite del interruptor
Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Rod Lever Screw Mount 6A 600VAC 250VDC Rotary Conduit
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Miniature | |
| Side Rotary with Adjustable Rod Lever | |
| Rotary | |
| N.O./N.C. | |
| SPDT | |
| 6@120VAC | |
| 600 | |
| 10000000 | |
| 25rad/s | |
| Screw Mount | |
| Conduit | |
| 26° | |
| 49° | |
| -40 | |
| 85 | |
| 30.5 | |
| 41 | |
| 208.5 |
Look no further than the global GLDA01A4J limit switch from Honeywell, a device that operates via the switch's motion or in the presence of another object. GLDA01A4J is housed in plastic. It has a SPDT configuration. This device has a maximum current rating of 6 A @ 120VAC. This limit switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The GLDA01A4J limit switch has a conduit termination style. This product is 30.5 mm long, 208.5 mm tall and 41 mm deep. The maximum AC voltage rating is 600 VAC and the maximum DC voltage rating is 250 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

