HoneywellGLCA03A1BLímite del interruptor
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 6A 240VAC 240VDC 0.11N Rotary Conduit
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Miniature | |
| Side Rotary with Roller | |
| Rotary | |
| N.O./N.C. | |
| SPDT | |
| 6@120VAC | |
| 240 | |
| 10000000 | |
| 0.11 | |
| 200mm/s | |
| Screw Mount | |
| Conduit | |
| 26° | |
| 49° | |
| -40 | |
| 85 | |
| 30.5 | |
| 45.2 | |
| 118.2 |
Are you looking for a device that can relay information to the processor based on its motion? The global GLCA03A1B limit switch from Honeywell is for you. GLCA03A1B is housed in electrostatic epoxy coated zinc. This device has a maximum current rating of 6 A @ 120VAC. It has a SPDT configuration. This limit switch has an operating temperature range of -40 °C to 85 °C. The GLCA03A1B limit switch has a conduit termination style. The maximum AC voltage rating is 240 VAC and the maximum DC voltage rating is 240 VDC. This product is 30.5 mm long, 118.2 mm tall and 45.2 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

