HoneywellGLAA01A2ALímite del interruptor
Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Roller Lever Screw Mount Rotary Conduit
| Compliant | |
| EAR99 | |
| Active | |
| GLAA01A2A | |
| Automotive | Yes |
| PPAP | Unknown |
| Global | |
| Side Rotary with Adjustable Roller Lever | |
| Rotary | |
| N.O./N.C. | |
| SPDT | |
| 15000000 | |
| Screw Mount | |
| Conduit | |
| 26° | |
| 59° | |
| -25 | |
| 85 | |
| 42 |
Are you looking for a device that can relay information to the processor based on its motion? The global GLAA01A2A limit switch from Honeywell is for you. It has a SPDT configuration. GLAA01A2A is housed in zinc die cast. This limit switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The GLAA01A2A limit switch has a conduit termination style. This product is 42 mm long.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

