| Compliant | |
| 3A991a.1. | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| AMD Radeon HD 6310 | |
| RISC | |
| Radeon | |
| 2 | |
| 64 | |
| 1600 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 90 | |
| Mounting | Surface Mount |
| Package Width | 19 mm |
| Package Length | 19 mm |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| Lead Shape | Ball |
Get the most out of your money by implementing this fast GET56NGBB22GTE microprocessor manufactured by AMD (Advanced Micro Devices). This microprocessor has a maximum operating temperature of 90 °C. 1600 MHz is its maximum speed.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

