Diodes IncorporatedGDZ4V7LP3-7Zener
Zener Diode Single 4.7V 5% 250mW 2-Pin X3-DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 4.7 | |
| 5% | |
| 250 | |
| 5 | |
| 2 | |
| 250 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.28 mm |
| Package Width | 0.32 mm |
| Package Length | 0.62 mm |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | X3-DFN |
| 2 | |
| Lead Shape | No Lead |
This GDZ4V7LP3-7 zener diode from Diodes Zetex is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its test current is 5 mA. Its maximum leakage current is 2 μA. Its maximum power dissipation is 250 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener device has a nominal voltage of 4.7 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

