BeldenGDM 3011 GREYValve Accessories

Valve Access Connector Polyamide Gray

This GDM 3011 GREY USB connector from Belden is an ideal solution for versatile electrical connections. It has a right angle body orientation. This socket type connector has 3signal / 1ground contacts that are plated with tin. It has a receptacle type gender. It has a maximum voltage rating of 250 VDC|250VAC. This device has a maximum current rating of 16 A. GDM 3011 GREY is housed in polyamide. This product is 27.5 mm long, 53 mm tall and 34.2 mm deep. It uses the screw termination method. This harting connector has an operating temperature of -40 to 125 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.