TE ConnectivityGDH02STR04Conmutador DIP
Switch DIP OFF ON SPST 2 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| DIP Switch | |
| Recessed Rocker | |
| SPST | |
| OFF ON | |
| 2 | |
| 0.025@24VDC | |
| 100 | |
| 24 | |
| 300VAC | |
| 100 | |
| 100 | |
| 1000 | |
| 0 | |
| Tape | |
| Tape | |
| Surface Mount | |
| Gull Wing | |
| 1.27 | |
| 4 | |
| 1.27 | |
| 7.59 | |
| Straight | |
| -30 | |
| 85 | |
| Tape and Reel | |
| 3.66 | |
| 6.2 | |
| 2.21 | |
| 3.66 | |
| 8.13 | |
| 2.3 |
Thanks to the GDH02STR04 dual in-line package switch from TE Connectivity, you can ensure that there is some type of current flow control within your printed circuit. It has a SPST configuration. This device has a maximum current rating of 0.025 A @ 24VDC. This DIP switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The GDH02STR04 DIP switch has a gull wing termination style. The maximum DC voltage rating is 24 VDC. This product is 3.66 mm long, 2.3 mm tall and 8.13 mm deep. This product's terminal pitch is 1.27 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

