Un 25-50% de rebaja
Murata ManufacturingGCM21A7U2E102JX01DCapacitor cerámico multicapa
Cap Ceramic 0.001uF 250V U2J 5% Pad SMD 0805 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.001uF | |
| 5% | |
| 250VDC | |
| U2J | |
| Standard | |
| No | |
| Ideal for Powertrains and Safety Devices in Automotive | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2 X 1.25 X 1 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 1 | |
| 0.012 |
Use its standard classification system to find out what this GCM21A7U2E102JX01D multilayer ceramic capacitor from Murata can do for you! It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 5%. This product is 2 mm long, 1 mm tall and 1.25 mm deep. Its capacitance value is 0.001uF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

