Murata ManufacturingGCM1885C2A271JA16DCapacitor cerámico multicapa
Cap Ceramic 270pF 100V C0G 5% Pad SMD 0603 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 270pF | |
| 5% | |
| 100VDC | |
| C0G | |
| Standard | |
| No | |
| Ideal for Powertrains and Safety Devices in Automotive | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1.6 X 0.8 X 0.8 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| 0.0063 |
This GCM1885C2A271JA16D multilayer ceramic capacitor from Murata is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 270pF. It has a tolerance of 5%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

