Un 50-75% de rebaja

Murata ManufacturingGCJ219R71H333KA01DCapacitor cerámico multicapa

Cap Ceramic 0.033uF 50V X7R 10% Pad SMD 0805 Soft Termination 125°C Automotive T/R

With alternating layers of ceramic acting as the dielectric and electrodes, this GCJ219R71H333KA01D multilayer ceramic capacitor from Murata achieves a large capacitance in a small package. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.033uF. It has a tolerance of 10%. This product is 2 mm long, 0.85 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

46 piezas: Se puede enviar mañana

    Total$0.02Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1952+
      Manufacturer Lead Time:
      14 semanas
      Minimum Of :
      1
      Maximum Of:
      46
      Country Of origin:
      Japón
         
      • Price: $0.0178
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1952+
      Manufacturer Lead Time:
      14 semanas
      Country Of origin:
      Japón
      • In Stock: 46 piezas
      • Price: $0.0178

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.