Diodes IncorporatedGBJ810-FBridge Rectifiers
Diode Rectifier Bridge Single 1KV 8A 4-Pin(4+Tab) Case GBJ Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 1000 | |
| 8 | |
| 700 | |
| 170 | |
| 1@4A | |
| 5 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 20.3(Max) mm |
| Package Width | 4.8(Max) mm |
| Package Length | 30.3(Max) mm |
| PCB changed | 4 |
| Tab | Tab |
| Supplier Package | Case GBJ |
| 4 |
If you want to convert an alternating current input into a direct current, then this GBJ810-F full bridge rectifier from Diodes Zetex is perfect for you! In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
