NKK SwitchesGB25APBotón pulsador
Switch Push Button ON (ON) DPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Thru-Hole PC Pins
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| DPDT | |
| Round Plunger | |
| ON (ON) | |
| Unthreaded | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 500 | |
| 80 | |
| 50000 | |
| 50000 | |
| 3.3 | |
| 2 | |
| 2.54 | |
| Through Hole | |
| PC Pins | |
| 6 | |
| 2.54 | |
| Body/N/A/N/A | |
| Total/Process/Ring(Nitrile Butadiene Rubber) | |
| Glass Fiber/Polyamide | |
| Straight | |
| -30 | |
| 85 | |
| 0.25 | |
| 7 | |
| 4.5 | |
| 10.3 |
Ideal for low current and low voltage circuits, this GB25AP push button switch from NKK Switches will allow you to switch from connected to disconnected state. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a DPDT configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The GB25AP push switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 7 mm long, 10.3 mm tall and 4.5 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

