| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | LTB |
| Código HTS | EA |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| AC Coil Voltage (V) | 24 |
| Coil Current (mA) | 71 |
| Coil Resistance (Ohm) | 303 |
| Insulation Resistance (MOhm) | 1000(Min) |
| Maximum Contact Resistance (mOhm) | 50 |
| Maximum Pick-Up Voltage | 18VAC |
| Minimum Dropout Voltage | 3.6VAC |
| Maximum AC Switching Voltage (V) | 250 |
| Maximum Switching Current (A) | 20 |
| Maximum Switching Power | 4.4kVA |
| Operate Time (ms) | 30 |
| Release Time (ms) | 30 |
| Electrical Life (Operations) | 100000 |
| Mechanical Life (Operations) | 1000000 |
| LED Indicator | No |
| Push to Test Button | No |
| Coil Suppression Diode | No |
| Relay Construction | Non-Latching |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Maximum Terminal Width (mm) | 2.8|0.8 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 60 |
| Product Weight (g) | 100 |
| Product Length (mm) | 52.5 |
| Product Depth (mm) | 35.5 |
| Product Height (mm) | 47 |