| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8541.49.80.00 |
| Automotive | No |
| PPAP | No |
| Input Type | DC |
| Minimum Input Voltage (V) | 1 |
| Maximum Input Voltage (V) | 1.3 |
| Maximum Input Current (mA) | 20 |
| Maximum Output Voltage (V) | 32 |
| Maximum Output Current (A) | 0.1 |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form A |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.65 |
| Package Width | 2.85 |
| Package Length | 2.2 |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | USOP |
| Pin Count | 4 |