NKK SwitchesG3B15AHBotón pulsador
Switch Push Button ON (ON) SPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary SMD Gull Wing Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Round Plunger | |
| ON (ON) | |
| Unthreaded | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 500 | |
| 80 | |
| 50000 | |
| 50000 | |
| 3.3 | |
| 1 | |
| Surface Mount | |
| Gull Wing | |
| 3 | |
| 0.55 | |
| N/A/Actuator/Base/Joint of (Case/Base)/Terminals/N/A/N/A | |
| Total/Rubber/Rubber/Epoxy/Epoxy/Process/Ring(Nitrile Butadiene Rubber) | |
| Polyphenylene Sulfide | |
| Right Angle | |
| -30 | |
| 85 | |
| Tray | |
| 8.5 | |
| 1.5 | |
| 7.5 | |
| 5.55 | |
| 0.6 | |
| 11 | |
| 12.85 | |
| 5.55 |
Easily reset the current state or mode using this G3B15AH push button switch manufactured from NKK Switches. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The G3B15AH push switch has a gull wing termination style. This product is 11 mm long, 5.55 mm tall and 12.85 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

