NKK SwitchesG01PFIndicadores de conmutador
Switch Indicators 2.25VDC 20mA LED Rectangular PC Pins PC Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| LED | |
| Green | |
| Rectangular | |
| Round Dome | |
| 2.25VDC | |
| 20 | |
| PC Pins | |
| PC Mount | |
| -25 | |
| 85 | |
| 7 | |
| 4.5 | |
| 9 |
NKK Switches' G01PF switch indicator can easily show the status of your switch and help with a variety of troubleshooting issues. This switch indicator has an operating temperature range of -25 °C to 85 °C. This product is 7 mm long, 9 mm tall and 4.5 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

