BournsFW30A10R0JAResistor sujeto a orificio pasante simple

Res Wirewound 10 Ohm 5% 3W ±200ppm/°C Conformal Coated AXL Ammo

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the FW30A10R0JA fixed single through-hole resistor, developed by Bourns. This dependable part has a power rating of 3 W. This product has a resistance value of 10 Ohm. Its temperature coefficient is ±200 ppm/°C. This part has an operating temperature of -55 to 155 °C. The FW30A10R0JA part has an axial termination style. This device utilizes wirewound technology. This product is 16 mm long. It has a tolerance of 5%.

1,000 piezas: Se puede enviar en 3 días

    Total$410.90Price for 1000

    • (1000)

      Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Taiwán
      • In Stock: 1,000 piezas
      • Price: $0.4109

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.