SamtecFW-20-05-H-D-590-085Cabezales del conector y receptáculos PCB
Conn Board Stacker HDR 40 POS 1.27mm Solder ST Top Entry SMD FLEX STACK™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board Stacker | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 4 | |
| 4.2/Contact | |
| 280VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Tube | |
| 25.4 | |
| 5.82 | |
| 17.14 | |
| FLEX STACK™ | |
| Contact Plating Thickness | (0.76/1.27)um |
| Surface Mount |
Mounting this board stacker FW-20-05-H-D-590-085 header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a header type gender. Its pitch is 1.27 mm. This device has a maximum current rating of 1.75 A/contact. This connector has an operating temperature of -55 to 125 °C. This product is 25.4 mm long and 5.8 mm. FW-20-05-H-D-590-085 is housed in black liquid crystal polymer. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

