Reduced Price

SamtecFW-04-04-F-D-250-150Cabezales del conector y receptáculos PCB

Conn Board Stacker HDR 8 POS 1.27mm Solder ST Top Entry Thru-Hole FLEX STACK™ Layer

Think of Samtec's board stacker FW-04-04-F-D-250-150 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.27 mm. This is a 2-row connector. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 1.75 A/contact. It uses the solder termination method. This product is 5.08 mm long, 10.16 mm tall and 3.42 mm deep. FW-04-04-F-D-250-150 is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.

10 piezas: Se puede enviar en 2 días

    Total$1.58Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1635+
      Manufacturer Lead Time:
      1 semana
      Country Of origin:
      Estados Unidos de América
      • In Stock: 10 piezas
      • Price: $1.58

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.