SamtecFTSH-112-01-F-DVCabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 24 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Tube

Are you looking for a solution to support physical configuration options on your PCB? Then mount this unshrouded FTSH-112-01-F-DV header connector from Samtec on your PCB today! This HDR connector's 24 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 1.27 mm. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 3.3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 15.24 mm long, 5.97 mm tall and 5.84 mm deep. This connector has an operating temperature of -55 to 125 °C. FTSH-112-01-F-DV is housed in black liquid crystal polymer.

Import TariffMay apply to this part

37 piezas: Se puede enviar en 2 días

    Total$3.01Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2540+
      Manufacturer Lead Time:
      1 semana
      Country Of origin:
      Vietnam
      • In Stock: 37 piezas
      • Price: $3.01

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.