SamtecFTSH-110-01-L-DV-KCabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 20 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 8 | |
| 3.4/Contact | |
| 396VDC|280VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Tube | |
| 12.7 | |
| 5.84 | |
| 5.97 | |
| TIGER CLAW™ | |
| Surface Mount |
Protect your printed circuit boards from accidental damages with Samtec's unshrouded FTSH-110-01-L-DV-K header connector. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 1.27 mm. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 3.3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. This product is 12.7 mm long, 5.97 mm tall and 5.84 mm deep. It uses the solder termination method. FTSH-110-01-L-DV-K is housed in black liquid crystal polymer.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
