Un 10-25% de rebaja

SamtecFTSH-106-01-L-DCabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 12 POS 1.27mm Solder ST Top Entry Thru-Hole Tube

Are you looking for a solution to support physical configuration options on your PCB? Then mount this unshrouded FTSH-106-01-L-D header connector from Samtec on your PCB today! This HDR connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a header type gender. Its pitch is 1.27 mm. This device has a maximum current rating of 1.75 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 7.62 mm long, 5.56 mm tall and 3.43 mm deep. It uses the solder termination method. FTSH-106-01-L-D is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.

39 piezas: Se puede enviar mañana

    Total$2.07Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1845+
      Manufacturer Lead Time:
      1 semana
      Country Of origin:
      China
      • In Stock: 39 piezas
      • Price: $2.07

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.