SamtecFTSH-104-04-L-DCabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 8 POS 1.27mm Solder ST Top Entry Thru-Hole Layer

Are you looking for a solution to support physical configuration options on your PCB? Then mount this unshrouded FTSH-104-04-L-D header connector from Samtec on your PCB today! This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a header type gender. It has a straight body orientation. Its pitch is 1.27 mm. This device has a maximum current rating of 1.75 A/contact. This product is 5.08 mm long, 6.32 mm tall and 3.43 mm deep. This connector has an operating temperature of -55 to 125 °C. FTSH-104-04-L-D is housed in black liquid crystal polymer. It uses the solder termination method.

Total en Stock: 428 piezas

Quantity Increments of 1 Minimum 1
  • Ships from:
    Estados Unidos de América
    Manufacturer Lead Time:
    1 semana
    • Price:

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.