SamtecFTS-114-03-L-DVCabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 28 POS 1.27mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 28 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 3.4/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 17.78 | |
| 5.84 | |
| 2.92 | |
| Surface Mount |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this unshrouded FTS-114-03-L-DV header connector from Samtec. This HDR connector's 28 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a straight body orientation. Its pitch is 1.27 mm. This is a 2-row connector. This device has a maximum current rating of 1.75 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. FTS-114-03-L-DV is housed in black liquid crystal polymer. It uses the solder termination method. This product is 17.78 mm long, 2.92 mm tall and 5.84 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

