SamtecFTR-105-01-S-DCabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Top Entry SMD Tube

Look no further than the unshrouded FTR-105-01-S-D header connector from Samtec, a great tool to use when board-to-board interconnects is required. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 1.27 mm. This device has a maximum current rating of 3.1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. FTR-105-01-S-D is housed in black liquid crystal polymer. It uses the solder termination method. This product is 6.35 mm long, 9.65 mm tall and 7.52 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    2 semanas
    • Price: $2.21
    1. 1+$2.21
    2. 50+$1.80
    3. 100+$1.53

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.