SamtecFTM-104-03-L-DVCabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 8 POS 1mm Solder ST Top Entry SMD Bulk

Reduce safety concerns with this unshrouded FTM-104-03-L-DV header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. It has a header type gender. Its pitch is 1 mm. This device has a maximum current rating of 2.8 A/contact. This connector has an operating temperature of -55 to 125 °C. This product is 4 mm long, 3.18 mm tall and 5.21 mm deep. FTM-104-03-L-DV is housed in black liquid crystal polymer. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    2 semanas
    • Price: $2.11
    1. 1+$2.11
    2. 50+$1.72
    3. 100+$1.46

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.