SamtecFTM-104-02-L-DVCabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 8 POS 1mm Solder ST Top Entry SMD Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 8 | |
| 2 | |
| Solder | |
| 1 | |
| Straight | |
| 1 | |
| 3.1/Contact | |
| -55 | |
| 125 | |
| Bulk | |
| 4 | |
| 5.21 | |
| 3.18 | |
| Surface Mount |
Look no further than the unshrouded FTM-104-02-L-DV header connector from Samtec, a great tool to use when board-to-board interconnects is required. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a header type gender. It has a straight body orientation. Its pitch is 1 mm. This device has a maximum current rating of 2.8 A/contact. This product is 4 mm long, 3.18 mm tall and 5.21 mm deep. FTM-104-02-L-DV is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

