SamtecFT5-30-03.0-L-DV-TH-P-TRCabezales del conector y receptáculos PCB
Conn High Speed Socket Strip SKT 60 POS 0.5mm Solder ST SMD/Thru-Hole T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Speed Socket Strip | |
| SKT | |
| 60 | |
| 2 | |
| Solder | |
| 0.5 | |
| Straight | |
| 1.8/Contact | |
| 255VDC|180VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 21.8 | |
| 5.5 | |
| 6.37 | |
| Surface Mount/Through Hole |
Samtec brings you their high speed socket strip FT5-30-03.0-L-DV-TH-P-TR header connector, an important safety tool for protecting your electronic components from accidental damage. This SKT connector's 60 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 1.8 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 21.8 mm long, 6.37 mm tall and 5.5 mm deep. FT5-30-03.0-L-DV-TH-P-TR is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

