TE ConnectivityFSM6JSMATRConmutador táctil
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1.57N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| SPST | |
| Round Button | |
| Momentary | |
| OFF (ON) | |
| 0.05@24VDC | |
| 500VAC | |
| 100 | |
| 100 | |
| 100000 | |
| 1.57 | |
| 3.4 | |
| 2 | |
| 9.1 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 2 | |
| 4.52 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6 | |
| 6 | |
| 3.6 | |
| 6 | |
| 10 | |
| 7.25 | |
| Silver | |
| Copper Alloy |
Want to use a force of pressure to turn on your circuit? Check out this FSM6JSMATR tactile switch from TE Connectivity. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 24VDC. This tactile switch has a minimum operating temperature of -20 °C and a maximum of 85 °C. The FSM6JSMATR tactile switch has a gull wing termination style. The maximum DC voltage rating is 24 VDC. This product is 6 mm long, 7.25 mm tall and 10 mm deep. This round button actuator is 3.4 mm long.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
